
2162721050 | |
|---|---|
DigiKey Part Number | 900-2162721050-ND |
Manufacturer | |
Manufacturer Product Number | 2162721050 |
Description | SL POSITIVE LOCK P-P 5CKT 50MM S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Plug 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2162721050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,26800 € | 22,68 € |
| 25 | 2,12520 € | 53,13 € |
| 50 | 2,02360 € | 101,18 € |
| 100 | 1,92690 € | 192,69 € |
| 250 | 1,80628 € | 451,57 € |
| 500 | 1,72006 € | 860,03 € |
| 1 000 | 1,63800 € | 1 638,00 € |
| 2 500 | 1,53554 € | 3 838,85 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,20400 € |

