
2157111113 | |
|---|---|
DigiKey Part Number | 900-2157111113-ND |
Manufacturer | |
Manufacturer Product Number | 2157111113 |
Description | CLIK-MATE 1.5 M-S 225MM 26 AWG L |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Cable (Round) Tin 8.8" (225.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.8" (225.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,66200 € | 6,62 € |
| 25 | 0,62040 € | 15,51 € |
| 50 | 0,59060 € | 29,53 € |
| 100 | 0,56230 € | 56,23 € |
| 300 | 0,52033 € | 156,10 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

