


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82800 € | 8,28 € |
| 25 | 0,77600 € | 19,40 € |
| 50 | 0,73880 € | 36,94 € |
| 100 | 0,70350 € | 70,35 € |
| 250 | 0,65940 € | 164,85 € |
| 500 | 0,62792 € | 313,96 € |
| 1 000 | 0,59793 € | 597,93 € |
| 2 500 | 0,56050 € | 1 401,25 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,16400 € |

