2147612101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147612212

DigiKey Part Number
900-2147612212-ND
Manufacturer
Manufacturer Product Number
2147612212
Description
MICROFIT 3.0 F-S 150MM 20AWG LEA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.91" (150.00mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 320 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2 5000,64817 €1 620,42 €
Unit Price without VAT:0,64817 €
Unit Price with VAT:0,77780 €

Other Suppliers on DigiKey

1 320In Stock
Ships from WEC