


2147582062 | |
|---|---|
DigiKey Part Number | 900-2147582062-ND |
Manufacturer | |
Manufacturer Product Number | 2147582062 |
Description | MICRO-FIT3.0 P-S 6 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147582062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 3,09000 € | 30,90 € |
| 25 | 2,89640 € | 72,41 € |
| 50 | 2,75800 € | 137,90 € |
| 100 | 2,62630 € | 262,63 € |
| 250 | 2,46188 € | 615,47 € |
| 500 | 2,34444 € | 1 172,22 € |
| 1 000 | 2,23261 € | 2 232,61 € |
| 2 500 | 2,09299 € | 5 232,47 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,36800 € |


