3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm)
Conectores de alimentación Micro-Fit

2147531033

DigiKey Part Number
900-2147531033-ND
Manufacturer
Manufacturer Product Number
2147531033
Description
MICROFIT 3.0 SR P-S 3CKT 600 MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2147531033 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 457
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,44000 €2,44 €
102,07300 €20,73 €
251,94320 €48,58 €
501,85040 €92,52 €
1001,76210 €176,21 €
2501,65168 €412,92 €
5001,57284 €786,42 €
1 0001,49780 €1 497,80 €
2 5001,40411 €3 510,28 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,92800 €