10 Rectangular Connectors - Housings Receptacle Natural 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2058252102

DigiKey Part Number
900-2058252102-ND
Manufacturer
Manufacturer Product Number
2058252102
Description
CONNTAK50 - 10CKT RCPT HSG - POL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Natural 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2058252102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
2
Row Spacing
0.059" (1.50mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,35600 €3,56 €
250,33360 €8,34 €
500,31760 €15,88 €
1000,30240 €30,24 €
2500,28344 €70,86 €
5000,26988 €134,94 €
1 0000,25699 €256,99 €
2 5000,24089 €602,23 €
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50400 €