
2049000010 | |
|---|---|
DigiKey Part Number | 900-2049000010-ND |
Manufacturer | |
Manufacturer Product Number | 2049000010 |
Description | ENERGETIC RA RECEPT. ASSY 4P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2049000010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | - | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | 0.301" (7.65mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 4 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 100A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600VAC/DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 10,83997 € | 3 902,39 € |
| Unit Price without VAT: | 10,83997 € |
|---|---|
| Unit Price with VAT: | 13,00796 € |

