

2042810200 | |
---|---|
DigiKey Part Number | 2042810200-ND |
Manufacturer | |
Manufacturer Product Number | 2042810200 |
Description | RF ANT 2.442/5.5GZ PCB ADH 200MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2042810200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | 802.15.4, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.442GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.484GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 1.6dBi, 2.8dBi | |
Features | Cable - 200mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 400 | 1,48594 € | 3 566,26 € |
Unit Price without VAT: | 1,48594 € |
---|---|
Unit Price with VAT: | 1,78313 € |