Image for 2033691348 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2033691348

DigiKey Part Number
900-2033691348-ND
Manufacturer
Manufacturer Product Number
2033691348
Description
QSFP-DD 1X3 SF ASSY, OT, 0RL, NE
Customer Reference
Detailed Description
Position QSFP Cage, Ganged (1 x 3) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Style
Cage, Ganged (1 x 3) with Heat Sink
Connector Type
QSFP
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.