
| 2033661015 | |
|---|---|
| DigiKey Part Number | 900-2033661015-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2033661015 | 
| Description | QSFP-DD-2ZQ 1.5M 30AWG CABLE ASY | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 38, 76 Position QSFP-DD to QSFP56 (2) Plug to Plug (2) 4.92' (1.50m) Shielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Connectors | QSFP-DD to QSFP56 (2) | |
| Number of Positions | 38, 76 | |
| Connector Type | Plug to Plug (2) | |
| Gender | Male to Male | |
| Fastening Type | Push-Pull | |
| Features | - | |
| Cable Type | Round, Twin Axial | |
| Usage | - | |
| Length | 4.92' (1.50m) | |
| Color | - | |
| Shielding | Shielded | |
| Wire Gauge | 30 AWG | |
| Frequency - Max | 56Gbps | |
| Operating Temperature | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 90 | 211,72089 € | 19 054,88 € | 
| Unit Price without VAT: | 211,72089 € | 
|---|---|
| Unit Price with VAT: | 254,06507 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France