6 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2169454106

DigiKey Part Number
900-2169454106-ND
Manufacturer
Manufacturer Product Number
2169454106
Description
ULTRA-FIT PLUG DR NAT PM 6CKT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2169454106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,82000 €8,20 €
250,76880 €19,22 €
500,73200 €36,60 €
1000,69700 €69,70 €
2500,65328 €163,32 €
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,15200 €