
2016450101 | |
|---|---|
DigiKey Part Number | 900-2016450101TR-ND - Tape & Reel (TR) 900-2016450101CT-ND - Cut Tape (CT) 900-2016450101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2016450101 |
Description | SPOT-ON 1.5 DL PLG ASSY WON BK 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016450101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53000 € | 5,30 € |
| 100 | 0,45030 € | 45,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,40484 € | 182,18 € |
| 900 | 0,38553 € | 346,98 € |
| 1 350 | 0,37464 € | 505,76 € |
| 2 250 | 0,36138 € | 813,10 € |
| 3 150 | 0,35290 € | 1 111,63 € |
| 4 500 | 0,34414 € | 1 548,63 € |
| 11 250 | 0,32260 € | 3 629,25 € |
| 22 500 | 0,30722 € | 6 912,45 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |

