



2004490001 | |
|---|---|
DigiKey Part Number | WM17669TR-ND - Tape & Reel (TR) WM17669CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2004490001 |
Description | TERM EDGE EDGELOCK 24AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 24 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05760 € | 1,44 € |
| 50 | 0,05500 € | 2,75 € |
| 100 | 0,05230 € | 5,23 € |
| 250 | 0,04904 € | 12,26 € |
| 500 | 0,04670 € | 23,35 € |
| 1 000 | 0,04447 € | 44,47 € |
| 2 500 | 0,04168 € | 104,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,03455 € | 276,40 € |
| 16 000 | 0,03290 € | 526,40 € |
| 24 000 | 0,03197 € | 767,28 € |
| 40 000 | 0,03084 € | 1 233,60 € |
| 56 000 | 0,03012 € | 1 686,72 € |
| 80 000 | 0,02937 € | 2 349,60 € |
| 200 000 | 0,02753 € | 5 506,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |











