
1731120433 | |
|---|---|
DigiKey Part Number | 900-1731120433-ND |
Manufacturer | |
Manufacturer Product Number | 1731120433 |
Description | D-SUB LATCH SCREW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Locking Post For D-Sub Locking Hook |
Datasheet | Datasheet |
EDA/CAD Models | 1731120433 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Post | |
For Use With/Related Products | D-Sub Locking Hook | |
Features | - | |
Length - Threaded Portion Below Head | 0.315" (8.00mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Thread Size | M3 Socket, M3 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,52340 € | 523,40 € |
| Unit Price without VAT: | 0,52340 € |
|---|---|
| Unit Price with VAT: | 0,62808 € |

