
1731110457 | |
|---|---|
DigiKey Part Number | 900-1731110457-ND |
Manufacturer | |
Manufacturer Product Number | 1731110457 |
Description | FCT HOOD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 90° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110457 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 3,09700 € | 30,97 € |
| 25 | 2,90280 € | 72,57 € |
| 50 | 2,76420 € | 138,21 € |
| 100 | 2,63220 € | 263,22 € |
| 300 | 2,43580 € | 730,74 € |
| 500 | 2,34960 € | 1 174,80 € |
| 1 000 | 2,23753 € | 2 237,53 € |
| 2 500 | 2,09758 € | 5 243,95 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,38000 € |

