
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Daughtercard, Orthogonal | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Impel™ | |
Number of Positions | 52 | |
Number of Positions Loaded | All | |
Pitch | 0.092" (2.35mm) | |
Number of Rows | 6 | |
Number of Columns | 8 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 48 Signal, 4 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 150VAC/DC | |
Base Product Number |

