Image for 1600270006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600270006

DigiKey Part Number
900-1600270006-ND
Manufacturer
Manufacturer Product Number
1600270006
Description
CONN RCPT HSG 25POS
Customer Reference
Detailed Description
25 (21 + 4 Power) Rectangular Connectors - Housings Receptacle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Socket
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
Connector Position Assurance (CPA)
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.