Image for 1553111002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553111002

DigiKey Part Number
1553111002-ND
Manufacturer
Manufacturer Product Number
1553111002
Description
CABLE (4G1.5+(2X1.5)) PVC OR SH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 (4+2) Conductor Multi-Conductor Cable Orange 16 AWG Braid 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
6 (4+2)
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.437" (11.10mm)
Shield Type
Braid
Length
1640.4' (500.0m)
Jacket Color
Orange
Ratings
UL Style 2570
Features
-
Voltage
1000 V
Operating Temperature
5°C ~ 80°C
Usage
Industrial, Servo Motor
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 00012,39264 €37 177,92 €
Unit Price without VAT:12,39264 €
Unit Price with VAT:14,87117 €