
1301470045 | |
|---|---|
DigiKey Part Number | 1301470045-ND |
Manufacturer | |
Manufacturer Product Number | 1301470045 |
Description | AC PLUG NEMA L5-20R |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L5-20R Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L5-20R | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Cover, Locking Blade, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,86000 € | 88,86 € |
| 10 | 80,45700 € | 804,57 € |
| 25 | 77,33920 € | 1 933,48 € |
| 50 | 75,06120 € | 3 753,06 € |
| 100 | 72,84910 € | 7 284,91 € |
| Unit Price without VAT: | 88,86000 € |
|---|---|
| Unit Price with VAT: | 106,63200 € |

