1301430015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1301430015
Molex - Product Spotlight - Watertite Wiring Solutions

1301430271

DigiKey Part Number
1301430271-ND
Manufacturer
Manufacturer Product Number
1301430271
Description
CORD 10AWG L14-30P - L14-30R 50'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50.00' (15.24m) Power Cord Yellow NEMA L14-30P To NEMA L14-30R SOOW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA L14-30P
2nd Connector
NEMA L14-30R
Number of Conductors
3
Cord Type
SOOW
Wire Gauge
10 AWG
Shielding
-
Length
50.00' (15.24m)
Approval Agency Marking
CSA, NSF, UL
Approved Countries
Canada, United States
Color
Yellow
Voltage Rating
250VAC
Current Rating (Amps)
30A
Operating Temperature
-40°C ~ 75°C
Features
Covers, Industrial Environments - IP65/66/67, Locking, Outdoor Use, Strain Relief, Watertight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1783,91000 €783,91 €
Manufacturers Standard Package
Unit Price without VAT:783,91000 €
Unit Price with VAT:940,69200 €