1301420031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301420031

DigiKey Part Number
WM16388-ND
Manufacturer
Manufacturer Product Number
1301420031
Description
AC PLUG NON-NEMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NON-NEMA (3P3W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NON-NEMA (3P3W)
Connector Type
Plug, Male Blades
Current Rating (Amps)
30A
Voltage Rating
250VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord-Clamp Strain Relief, Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
163,13000 €63,13 €
1053,65500 €536,55 €
2550,29800 €1 257,45 €
5047,89960 €2 394,98 €
10045,61640 €4 561,64 €
Manufacturers Standard Package
Unit Price without VAT:63,13000 €
Unit Price with VAT:75,75600 €

Other Suppliers on DigiKey

4In Stock
Ships from WEC