
1301370124 | |
|---|---|
DigiKey Part Number | 1301370124-ND |
Manufacturer | Molex |
Manufacturer Product Number | 1301370124 |
Description | (2)SNG RCPT PORT OUTLET BOX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Outlet Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Box | |
Cable Diameter | 0.33" ~ 0.66" (8.4mm ~ 16.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,41000 € | 86,41 € |
| Unit Price without VAT: | 86,41000 € |
|---|---|
| Unit Price with VAT: | 103,69200 € |

