
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Type | Tester | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | 0.38" ~ 0.81" (9.7mm ~ 20.6mm) | |
Voltage | 250VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,32000 € | 583,32 € |
| Unit Price without VAT: | 583,32000 € |
|---|---|
| Unit Price with VAT: | 699,98400 € |

