
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 8 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 1.0' (0.30m) | |
Jacket Color | Yellow | |
Wire Gauge | 16 AWG | |
Conductor Strand | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | - | |
Cable Height | 0.200" (5.08mm) | |
Coil Diameter | - | |
Shielding | - | |
Operating Temperature | - | |
Voltage | 600 V | |
Conductor Material | Copper, Bare | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,14000 € | 10,14 € |
| 2 | 9,66000 € | 19,32 € |
| 3 | 9,38667 € | 28,16 € |
| 5 | 9,05400 € | 45,27 € |
| 7 | 8,84000 € | 61,88 € |
| 10 | 8,61800 € | 86,18 € |
| 25 | 8,06960 € | 201,74 € |
| 50 | 7,67480 € | 383,74 € |
| 100 | 7,29610 € | 729,61 € |
| Unit Price without VAT: | 10,14000 € |
|---|---|
| Unit Price with VAT: | 12,16800 € |

