Image for 1301190005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301190005

DigiKey Part Number
1301190005-ND
Manufacturer
Manufacturer Product Number
1301190005
Description
CABLE MOD FLAT 12COND YELL 1.0'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Conductor Modular Straight Cable Yellow 1.0' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
Straight
Number of Conductors
12
Length - Coil Retracted
-
Length - Coil Extended
-
Length
1.0' (0.30m)
Jacket Color
Yellow
Wire Gauge
14 AWG
Conductor Strand
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Width
-
Cable Height
0.210" (5.33mm)
Coil Diameter
-
Shielding
-
Operating Temperature
-
Voltage
600 V
Conductor Material
Copper, Bare
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,09000 €17,09 €
Manufacturers Standard Package
Unit Price without VAT:17,09000 €
Unit Price with VAT:20,50800 €