
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Standard | |
Type | Track | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,05000 € | 129,05 € |
| 5 | 119,61000 € | 598,05 € |
| 10 | 115,76600 € | 1 157,66 € |
| 25 | 110,87760 € | 2 771,94 € |
| Unit Price without VAT: | 129,05000 € |
|---|---|
| Unit Price with VAT: | 154,86000 € |

