Hand Lamp, Fluorescent Commercial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301090009

DigiKey Part Number
1301090009-ND
Manufacturer
Manufacturer Product Number
1301090009
Description
HAND LAMP FLUORES COMM 120V 50'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hand Lamp, Fluorescent Commercial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Applications
Commercial
Type
Hand Lamp, Fluorescent
Cable Length
50.00' (15.24m)
Reel Capacity
-
Cable Type
16/3
Cable Diameter
-
Voltage
120VAC
Lamp Wattage
100 Watt
Current Rating (Amps)
-
Features
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 24
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1187,48000 €187,48 €
5173,78000 €868,90 €
10168,19800 €1 681,98 €
25161,09760 €4 027,44 €
Manufacturers Standard Package
Unit Price without VAT:187,48000 €
Unit Price with VAT:224,97600 €