
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial | |
Type | Hand Lamp, Fluorescent | |
Cable Length | 50.00' (15.24m) | |
Reel Capacity | - | |
Cable Type | 18/3 | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | 13 Watt | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,01000 € | 317,01 € |
| 5 | 293,85400 € | 1 469,27 € |
| 10 | 284,42000 € | 2 844,20 € |
| 25 | 272,42160 € | 6 810,54 € |
| Unit Price without VAT: | 317,01000 € |
|---|---|
| Unit Price with VAT: | 380,41200 € |

