
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial | |
Type | Hand Lamp, Fluorescent | |
Cable Length | 25.00' (7.62m) | |
Reel Capacity | - | |
Cable Type | 18/3 | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | 13 Watt | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA, UL | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 379,95000 € | 379,95 € |
Unit Price without VAT: | 379,95000 € |
---|---|
Unit Price with VAT: | 455,94000 € |