Hand Lamp, Incandescent Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301050028

DigiKey Part Number
1301050028-ND
Manufacturer
Manufacturer Product Number
1301050028
Description
HAND LAMP INCAND 120/12V 10'/25'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Hand Lamp, Incandescent Industrial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Applications
Industrial
Type
Hand Lamp, Incandescent
Cable Length
10.00' (3.05m), 25.00' (7.62m)
Reel Capacity
-
Cable Type
16/3, 14/2
Cable Diameter
-
Voltage
120VAC, 12VAC
Lamp Wattage
75 Watt
Current Rating (Amps)
-
Features
In-Line Transformer, Screw Release Guard
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11 501,14000 €1 501,14 €
51 391,64000 €6 958,20 €
Manufacturers Standard Package
Unit Price without VAT:1 501,14000 €
Unit Price with VAT:1 801,36800 €