Hand Lamp, Incandescent Hazardous, Wet Location
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301040038

DigiKey Part Number
1301040038-ND
Manufacturer
Manufacturer Product Number
1301040038
Description
HZRDSDTY HNDLMP 12V 50'14-3CORD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hand Lamp, Incandescent Hazardous, Wet Location
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
Hazardous, Wet Location
Type
Hand Lamp, Incandescent
Cable Length
50.00' (15.24m)
Reel Capacity
-
Cable Type
14/3
Cable Diameter
-
Voltage
12VAC/DC
Lamp Wattage
100 Watt
Current Rating (Amps)
-
Features
-
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1824,06000 €824,06 €
Manufacturers Standard Package
Unit Price without VAT:824,06000 €
Unit Price with VAT:988,87200 €