
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Applications | Industrial | |
| Type | Hand Lamp, Incandescent | |
| Cable Length | 25.00' (7.62m) | |
| Reel Capacity | - | |
| Cable Type | 16/3 | |
| Cable Diameter | - | |
| Voltage | 240VDC | |
| Lamp Wattage | 100 Watt | |
| Current Rating (Amps) | - | |
| Features | Screw Release Guard, Side Outlet, Switch | |
| Approval Agency | CSA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 234,22000 € | 234,22 € | 
| 10 | 212,08200 € | 2 120,82 € | 
| 25 | 203,86040 € | 5 096,51 € | 
| Unit Price without VAT: | 234,22000 € | 
|---|---|
| Unit Price with VAT: | 281,06400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France