1300980050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300980050

DigiKey Part Number
1300980050-ND
Manufacturer
Manufacturer Product Number
1300980050
Description
CABLE GRP RA 4.75-6.35MM 1/2"NPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Grip - 90° Polyamide (PA), Nylon 1/2" NPT Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Cable Grip - 90°
Outside Cable Diameter (Min)
0.187" (4.75mm)
Outside Cable Diameter (Max)
0.250" (6.35mm)
Thread Size
1/2" NPT
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
Compression Nut, Grommet
Color
Gray
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,47000 €22,47 €
1019,09500 €190,95 €
2517,89920 €447,48 €
5017,04520 €852,26 €
10016,23200 €1 623,20 €
25015,21692 €3 804,23 €
50014,49158 €7 245,79 €
Manufacturers Standard Package
Unit Price without VAT:22,47000 €
Unit Price with VAT:26,96400 €