
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Fiber Optic | |
Eye Type | Single | |
Cable Diameter | 0.46" ~ 0.58" (11.7mm ~ 14.7mm) | |
Material | Bronze Wire, Tinned | |
Mesh Type | Closed | |
Mesh Length | 4" | |
Bale Length | 6" | |
Break Strength | 400 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 43,92550 € | 878,51 € |
| Unit Price without VAT: | 43,92550 € |
|---|---|
| Unit Price with VAT: | 52,71060 € |

