
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Fiber Optic | |
Eye Type | Single | |
Cable Diameter | 0.37" ~ 0.48" (9.4mm ~ 12.2mm) | |
Material | Bronze Wire, Tinned | |
Mesh Type | Closed | |
Mesh Length | 4" | |
Bale Length | 4" | |
Break Strength | 300 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,36300 € | 4 036,30 € |
| Unit Price without VAT: | 40,36300 € |
|---|---|
| Unit Price with VAT: | 48,43560 € |

