Support Grip Standard Duty Double 11"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940209

DigiKey Part Number
1300940209-ND
Manufacturer
Manufacturer Product Number
1300940209
Description
SC050-UU DOUBLE EYE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Support Grip Standard Duty Double 11"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Support Grip
Style
Standard Duty
Eye Type
Double
Cable Diameter
0.50" ~ 0.61" (12.7mm ~ 15.5mm)
Material
Bronze Wire, Tinned
Mesh Type
Closed
Mesh Length
11"
Bale Length
4"
Break Strength
770 lbs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 48
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
545,24600 €226,23 €
Manufacturers Standard Package
Unit Price without VAT:45,24600 €
Unit Price with VAT:54,29520 €

Other Suppliers on DigiKey

2In Stock
Ships from WEC