
HMC220BMS8GETR | |
|---|---|
DigiKey Part Number | 505-HMC220BMS8GETR-ND - Tape & Reel (TR) 505-HMC220BMS8GECT-ND - Cut Tape (CT) 505-HMC220BMS8GEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC220BMS8GETR |
Description | 5-12 GHZ DBL-BAL MIXER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT Up/Down Converter 5GHz ~ 12GHz 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | HMC220BMS8GETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | VSAT | |
Frequency | 5GHz ~ 12GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 10dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,30000 € | 14,30 € |
| 10 | 11,35000 € | 113,50 € |
| 25 | 10,61040 € | 265,26 € |
| 100 | 10,15190 € | 1 015,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,17872 € | 4 589,36 € |
| Unit Price without VAT: | 14,30000 € |
|---|---|
| Unit Price with VAT: | 17,16000 € |











