1300870051
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300870043

DigiKey Part Number
1300870043-ND
Manufacturer
Manufacturer Product Number
1300870043
Description
HAND WIND CORD CADDY NO OUTLETS
Customer Reference
Detailed Description
Hand Wind Reel Heavy Duty
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Applications
Heavy Duty
Type
Hand Wind Reel
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
120VAC
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.