
1300370020 | |
|---|---|
DigiKey Part Number | 900-1300370020-ND |
Manufacturer | |
Manufacturer Product Number | 1300370020 |
Description | TOP MOUNT 8 OUTLET 1M DEV-NET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | - | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,86000 € | 149,86 € |
| Unit Price without VAT: | 149,86000 € |
|---|---|
| Unit Price with VAT: | 179,83200 € |

