Image for 1300350081 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300350081

DigiKey Part Number
1300350081-ND
Manufacturer
Manufacturer Product Number
1300350081
Description
EMERGENCY STOP & AUX.POWER TEE
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 4/4 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Distributor T-Shaped
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Female Sockets (1), Male Pins (1)
Shell Size - Insert (Convert From)
7/8"
Shell Size - Insert (Convert To)
7/8"
Number of Positions (Convert From)
4
Number of Positions (Convert To)
4 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Primary Material
Plastic
Housing Material
Thermoplastic Elastomer (TPE)
Housing Color
Yellow
Features
Coupling Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
8A
Voltage Rating
600VAC/DC
Operating Temperature
-20°C ~ 80°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.