



| 1300350057 | |
|---|---|
| DigiKey Part Number | WM15386-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1300350057 | 
| Description | CONN T-ADPT 5P-5/5P F-F/M INLINE | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Circular Connector Distributor T-Shaped 5/5 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | Distributor T-Shaped | |
| Convert From (Adapter End) | Female Sockets | |
| Convert To (Adapter End) | Female Sockets (1), Male Pins (1) | |
| Shell Size - Insert (Convert From) | - | |
| Shell Size - Insert (Convert To) | - | |
| Number of Positions (Convert From) | 5 | |
| Number of Positions (Convert To) | 5 (2) | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Fastening Type | Push-Pull | |
| Housing Material | Thermoplastic Elastomer (TPE) | |
| Housing Color | Gray | |
| Features | - | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Shielding | Unshielded | |
| Includes | - | |
| Current Rating (Amps) | 8A | |
| Voltage Rating | 600V | |
| Operating Temperature | -20°C ~ 80°C | |
| Orientation (Convert From) | Keyed | |
| Orientation (Convert To) | Keyed | |
| Material Flammability Rating | - | |
| Housing Finish | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 119,74000 € | 119,74 € | 
| 5 | 110,98800 € | 554,94 € | 
| 10 | 107,42100 € | 1 074,21 € | 
| 25 | 102,88360 € | 2 572,09 € | 
| Unit Price without VAT: | 119,74000 € | 
|---|---|
| Unit Price with VAT: | 143,68800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France