Actuator Box 8 Connector Opening, Dust Tight, Waterproof Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201150054

DigiKey Part Number
WM23840-ND
Manufacturer
Manufacturer Product Number
1201150054
Description
MIC MPIS 8 PORT 5M CABLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening, Dust Tight, Waterproof Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
Yellow
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Nylon
Shell Size - Insert
M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1576,47000 €576,47 €
10521,94900 €5 219,49 €
Manufacturers Standard Package
Unit Price without VAT:576,47000 €
Unit Price with VAT:691,76400 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC