Actuator Box 6 Connector Opening, Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201150050

DigiKey Part Number
1201150050-ND
Manufacturer
Manufacturer Product Number
1201150050
Description
MIC MPIS 6 PORT W/MINI CONN.
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Actuator Box 6 Connector Opening, Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
-
Features
6 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1239,57000 €239,57 €
10216,91300 €2 169,13 €
25208,50400 €5 212,60 €
Manufacturers Standard Package
Unit Price without VAT:239,57000 €
Unit Price with VAT:287,48400 €