Actuator Box 4 Connector Opening
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201150024

DigiKey Part Number
1201150024-ND
Manufacturer
Manufacturer Product Number
1201150024
Description
MIC MPIS 4/3P FR W/7P MR LED
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Actuator Box 4 Connector Opening
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
-
Features
4 Connector Opening
For Use With/Related Products
Circular Connectors
Material
-
Shell Size - Insert
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1255,84000 €255,84 €
10231,65400 €2 316,54 €
25222,67120 €5 566,78 €
Manufacturers Standard Package
Unit Price without VAT:255,84000 €
Unit Price with VAT:307,00800 €