Circular Cable Assembly Shielded 49.2' (15.00m)
cms-photo-disclaimer

1201088090

cms-digikey-product-number
1201088090-ND
cms-manufacturer
cms-manufacturer-product-number
1201088090
cms-description
CIRC CBL 4POS RCPT TO RCPT 49.2'
cms-standard-lead-time
8 Weeks
cms-customer-reference
cms-detailed-description
Circular Cable Assembly Shielded 49.2' (15.00m)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
D
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
D
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
49.2' (15.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Elastomer (TPE)
Color
Teal
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 4
cms-incoming-leadtime-link
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1198,26000 €198,26 €
cms-manufacturer-standard-package
Unit Price without VAT:198,26000 €
Unit Price with VAT:237,91200 €