Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 3.28' (1.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080008

DigiKey Part Number
1201080008-ND
Manufacturer
Manufacturer Product Number
1201080008
Description
ENET RJ45/RJ45 2PR 1M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 3.28' (1.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Unshielded
Color
Teal
Features
Molded Plugs
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,17000 €32,17 €
1027,34400 €273,44 €
2525,63280 €640,82 €
5024,41020 €1 220,51 €
10023,24620 €2 324,62 €
25021,79288 €5 448,22 €
Manufacturers Standard Package
Unit Price without VAT:32,17000 €
Unit Price with VAT:38,60400 €