
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing, Capillary | |
Type Attributes | Smooth | |
Diameter - Inside | 0.00157" (0.040mm) | |
Diameter - Outside | 0.014" (0.36mm) | |
Material | Silica, Polyimide Coated | |
Color | - | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -65°C ~ 350°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,21000 € | 169,21 € |
| 10 | 143,84900 € | 1 438,49 € |
| 25 | 134,85440 € | 3 371,36 € |
| 50 | 131,24160 € | 6 562,08 € |
| Unit Price without VAT: | 169,21000 € |
|---|---|
| Unit Price with VAT: | 203,05200 € |

