Image for 1064134100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064134100

DigiKey Part Number
900-1064134100-ND
Manufacturer
Manufacturer Product Number
1064134100
Description
CABLE A PLUG TO A PLUG 0.33'
Customer Reference
Detailed Description
Cable A Male to A Male
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
-
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
-
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.