
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.19" (4.8mm) | |
Cable Type | Trunk | |
Features | Low Smoke, Plenum | |
Fiber Type | 50/125 | |
Length - Overall | 328.1' (100.0m) | |
Type | Multimode, OM3 | |
Ratings | LSZH | |
Bend Radius | 68mm | |
Color - Cable | Aqua | |
Color - Connectors | Aqua | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,49000 € | 653,49 € |
| 10 | 575,23500 € | 5 752,35 € |
| Unit Price without VAT: | 653,49000 € |
|---|---|
| Unit Price with VAT: | 784,18800 € |

